
256M-bit NOR Flash memory with parallel interface, offering 3V/3.3V operation and a 105ns maximum access time. Features a 56-pin TSOP package with gull-wing leads for surface mounting, supporting 32M x 8 or 16M x 16 word configurations. This asynchronous memory operates across a -40°C to 85°C temperature range with a maximum operating current of 31mA.
Sign in to ask questions about the Micron JS28F256J3F105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F256J3F105 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 31mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Asynchronous |
| Maximum Access Time | 105ns |
| Number of Words | 32M/16M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 25/24bit |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron JS28F256J3F105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.