This 256Mb non-volatile flash memory features a 110ns access time and is packaged in a TFSOP package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device is RoHS compliant and available in a tray packaging option.
Sign in to ask questions about the Micron JS28F256M29EWHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F256M29EWHD technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256M29EWHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.