Micron JS28F256M29EWLD technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256M29EWLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.