
The Micron JS28F256P30B95A is a 256Mb non-volatile flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 1.7V to 2V and has a maximum supply current of 28mA. The device is available in a TSOP package and is suitable for use in a variety of applications, including those requiring asynchronous and synchronous interfaces.
Sign in to ask questions about the Micron JS28F256P30B95A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F256P30B95A technical specifications.
| Access Time | 95ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Not Compliant |
Download the complete datasheet for Micron JS28F256P30B95A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
