The Micron JS28F256P30B95B is a 1.7V TFSOP Flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a parallel interface and is packaged in a TFSOP package. This device is part of the StrataFlash series and is not RoHS compliant.
Micron JS28F256P30B95B technical specifications.
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 1.7V |
| RoHS | Not Compliant |
No datasheet is available for this part.