The Micron JS28F256P30T2E is a 256Mb non-volatile flash memory device with an access time of 110ns and a maximum operating frequency of 40MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is part of the StrataFlash series and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Micron JS28F256P30T2E technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | StrataFlash™ |
| RoHS | Compliant |