The Micron JS28F256P30T95 is an industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 56-pin TSSOP package with a width of 14mm and a length of 18.4mm. The device operates on a supply voltage of 1.7 to 2 volts with a maximum supply current of 51 microamps. It has a maximum access time of 95 nanoseconds and a standby current of 115 nanoamps. The JS28F256P30T95 is a parallel interface flash memory IC with a capacity of 16,777,216 words.
Checking distributor stock and pricing after the page loads.
Micron JS28F256P30T95 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 14 |
| Length | 18.4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.051 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000115 |
| Access Time-Max | 95 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.