
256Mb NOR Flash memory with a 16-bit word size, offering 110ns access time. Features a 24-bit address bus and operates with a 1.8V supply voltage, ranging from 1.7V to 2V. This component supports both serial and parallel interfaces, with a maximum operating frequency of 40MHz. Packaged in a TSOP-56, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Micron JS28F256P30TFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F256P30TFA technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256P30TFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
