
256Mb NOR Flash memory with a 16-bit word size, featuring a 24-bit address bus and a 16Mx16 configuration. Offers parallel and serial interfaces with a maximum operating frequency of 40MHz and an access time of 110ns. Operates from a 1.7V to 2V supply voltage, with a typical operating voltage of 1.8V. Packaged in a TSOP-56, this non-volatile memory component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Micron JS28F256P30TFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F256P30TFE technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 40MHz |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 1.7V |
| Number of Words | 16777216 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 576 |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 1.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256P30TFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
