
The Micron JS28F256P33B95A is a 256Mb non-volatile flash memory device with a maximum operating frequency of 40MHz and a maximum supply voltage of 3.6V. It is packaged in a TSOP package and has a maximum operating temperature of 85°C. The device is designed for use in a variety of applications, including data storage and transfer, and is suitable for use in environments with temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Micron JS28F256P33B95A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F256P33B95A technical specifications.
| Access Time | 95ns |
| Access Time-Max | 95ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Words | 16777216 |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron JS28F256P33B95A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
