The Micron JS28F256P33B95B is a 256Mb NOR Flash memory with a 24-bit address bus width and an access time of 95ns. It is available in a TSOP package and is suitable for use in a variety of applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It supports both asynchronous and synchronous interfaces and has a nominal supply current of 28mA.
Micron JS28F256P33B95B technical specifications.
| Access Time | 95ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Nominal Supply Current | 28mA |
| Number of Words | 16777216 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Compliant |
No datasheet is available for this part.