
This 256Mb non-volatile flash memory operates at frequencies up to 40MHz and has a maximum supply voltage of 3.6V and minimum supply voltage of 2.3V. It features a 16-bit word size and 24-bit address bus width with a page size of 16 words. The memory is packaged in a TSOP package and has a maximum operating temperature of 85°C and minimum operating temperature of -40°C. It is RoHS compliant and is part of the Axcell series.
Sign in to ask questions about the Micron JS28F256P33BFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F256P33BFE technical specifications.
| Access Time | 105ns |
| Access Time-Max | 105ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Words | 16777216 |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256P33BFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
