The Micron JS28F256P33T2E is a 256Mb non-volatile flash memory device with an access time of 105ns and a frequency of 40MHz. It is packaged in a TFSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is part of the Axcell series and is available in a tray packaging option.
Checking distributor stock and pricing after the page loads.
Micron JS28F256P33T2E technical specifications.
| Access Time | 105ns |
| Package/Case | TFSOP |
| Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Axcell™ |
| RoHS | Compliant |