This 256Mb NOR Flash memory features a 24-bit address bus and operates at a voltage of 2.3V. It is packaged in a TSOP-56 package, measuring 14 X 20 MM, and is compliant with RoHS regulations. The memory is designed to operate within a temperature range of -40°C to 85°C. It is not radiation hardened and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Micron JS28F256P33T95B technical specifications.
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.3V |
| RoHS | Compliant |
No datasheet is available for this part.