
The Micron JS28F256P33TFE is a 256Mb non-volatile flash memory device with a maximum operating frequency of 40MHz. It operates within a supply voltage range of 2.3V to 3.6V and has a maximum supply current of 31mA. The device is packaged in a TSOP package and is compliant with RoHS regulations. It has an access time of 105ns and supports both asynchronous and synchronous interfaces. The Micron JS28F256P33TFE is suitable for use in a temperature range of -40°C to 85°C.
Sign in to ask questions about the Micron JS28F256P33TFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F256P33TFE technical specifications.
| Access Time | 105ns |
| Access Time-Max | 105ns |
| Address Bus Width | 24b |
| Package/Case | TSOP |
| Density | 256Mb |
| Frequency | 40MHz |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Words | 16777216 |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F256P33TFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
