Micron JS28F320C3BD70A technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TFSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F320C3BD70A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
