NOR Flash Parallel 3V/3.3V 32M-bit 2M x 16 70ns 48-Pin TSOP Tray
Checking distributor stock and pricing after the page loads.
Micron JS28F320C3TD70A technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 21b |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 18mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
