Sign in to ask questions about the Micron JS28F320J3D75B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F320J3D75B technical specifications.
| Access Time-Max | 75ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron JS28F320J3D75B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
