
The Micron JS28F320J3D75D is a 32Mb parallel NOR FLASH memory device operating at 2.7V. It is packaged in a TSOP package and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. This device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Micron JS28F320J3D75D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F320J3D75D technical specifications.
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micron JS28F320J3D75D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
