The Micron JS28F320J3F75B is a 32Mb NOR flash memory with a maximum access time of 75ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage of 2.7V to 3.6V. The device is packaged in a TSOP package and is available on a tape and reel. It is RoHS compliant and supports asynchronous operation.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 75ns |
| Package/Case | TSOP |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |