
512M-bit NOR Flash memory with parallel interface, offering 64M x 8 or 32M x 16 word configurations. Features a 110ns maximum access time and operates from 3V or 3.3V supply. This surface-mount component is housed in a 56-pin TSOP package with gull-wing leads, measuring 14mm x 18.4mm x 1mm. It supports asynchronous timing, has a symmetrical block organization with sectored architecture, and includes a boot block at the bottom or top. Operating current is a maximum of 31mA, with a programming voltage range of 11.5V to 12.5V, suitable for temperatures from -40°C to 85°C.
Sign in to ask questions about the Micron JS28F512M29EWH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F512M29EWH technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 56 |
| PCB | 56 |
| Package Length (mm) | 14 |
| Package Width (mm) | 18.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 512Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 31mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 11.5 to 12.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 110ns |
| Number of Words | 64M/32M |
| Boot Block | Yes |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 26/25bit |
| Location of Boot Block | Bottom|Top |
| Number of Bits per Word | 8/16bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Micron JS28F512M29EWH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.