Sign in to ask questions about the Micron JS28F512M29EWHA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F512M29EWHA technical specifications.
| Access Time | 110ns |
| Access Time-Max | 110ns |
| Package/Case | TSOP |
| Density | 512Mb |
| Height | 1mm |
| Interface | Parallel |
| Length | 18.4mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Package Quantity | 576 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F512M29EWHA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
