Sign in to ask questions about the Micron JS28F512M29EWL0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F512M29EWL0 technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F512M29EWL0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
