The JS28F512M29EWLB is a 512Mb NOR flash memory device from Micron, operating at a voltage of 2.7V. It features a parallel interface and is packaged in a TSOP package. The device is rated for operation between -40°C and 85°C, making it suitable for a wide range of applications. The JS28F512M29EWLB is RoHS compliant and available in tape and reel packaging.
Micron JS28F512M29EWLB technical specifications.
| Package/Case | TSOP |
| Density | 512Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.