IC FLASH 512MBIT 110NS 56TSOP
Micron JS28F512M29EWLB TR technical specifications.
| Access Time | 110ns |
| Package/Case | TFSOP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | FLASH, , NOR, Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.