
512Mb NOR Flash memory with a 16-bit word size, offering 105ns access time. This component features a parallel and serial interface, operating at up to 40MHz. It is housed in a TSOP-56 package with dimensions of 14.2mm width, 18.6mm length, and 1.03mm height. The device supports a voltage range of 2.3V to 3.6V and operates between -40°C and 85°C.
Micron JS28F512P33EFA technical specifications.
| Access Time | 105ns |
| Access Time-Max | 105ns |
| Address Bus Width | 25b |
| Package/Case | TSOP |
| Density | 512Mb |
| Frequency | 40MHz |
| Height | 1.03mm |
| Interface | Parallel, Serial |
| Length | 18.6mm |
| Max Operating Temperature | 85°C |
| Memory Size | 512Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 16Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Axcell™ |
| Supply Current | 31mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Width | 14.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F512P33EFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
