
The Micron JS28F640J3D75B is a 64Mb parallel flash memory device with an access time of 75ns. It operates within a supply voltage range of 2.7V to 3.6V and is packaged in a TSOP package. The device is specified to function within an operating temperature range of -40°C to 85°C. It is designed for use in asynchronous applications and is not radiation hardened or RoHS compliant.
Micron JS28F640J3D75B technical specifications.
| Access Time-Max | 75ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | StrataFlash™ |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
