
The Micron JS28F640J3F75A is a 64Mb non-volatile flash memory with a maximum operating temperature of 85°C and a maximum supply voltage of 3.6V. It has a package type of TSOP and is packaged in a tray. The memory has a density of 64Mb and a memory size of 64Mb. It operates asynchronously with a supply current of 54mA. The memory is RoHS compliant and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Micron JS28F640J3F75A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F640J3F75A technical specifications.
| Access Time | 75ns |
| Access Time-Max | 75ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F640J3F75A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.