
The Micron JS28F640J3F75B is a 64Mb flash memory device with a 75ns access time. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 3.6V. The device is available in a TSOP package and is RoHS compliant. It has a supply current of 54mA and is designed for asynchronous operation.
Micron JS28F640J3F75B technical specifications.
| Access Time-Max | 75ns |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Page Size | 8Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | StrataFlash™ |
| Supply Current | 54mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| RoHS | Compliant |
No datasheet is available for this part.
