
64Mb NOR Flash memory with parallel and serial interfaces, featuring a 70ns access time. This integrated circuit offers a 4M x 16bit configuration, operating from 2.3V to 3.6V with a maximum frequency of 40MHz. Packaged in a 56-pin TSOP, it supports both asynchronous and synchronous operation, ideal for embedded systems requiring reliable non-volatile storage. RoHS compliant and supplied in tray packaging.
Sign in to ask questions about the Micron JS28F640P33BF70A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F640P33BF70A technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Frequency | 40MHz |
| Height | 1.03mm |
| Interface | Parallel, Serial |
| Length | 18.6mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Width | 14.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F640P33BF70A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
