
64Mb NOR Flash memory with a 16-bit word size, offering 70ns access time. Features a parallel and serial interface, operating at 40MHz with a 22-bit address bus. This non-volatile memory component is housed in a TSOP package, supporting a supply voltage range of 2.3V to 3.6V and operating temperatures from -40°C to 85°C. RoHS compliant and available in tray packaging.
Sign in to ask questions about the Micron JS28F640P33TF70A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron JS28F640P33TF70A technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 22b |
| Package/Case | TSOP |
| Density | 64Mb |
| Frequency | 40MHz |
| Height | 1.03mm |
| Interface | Parallel, Serial |
| Length | 18.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.3V |
| Packaging | Tray |
| Page Size | 8Words |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 28mA |
| Sync/Async | Asynchronous, Synchronous |
| Voltage | 2.3V |
| Width | 14.2mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron JS28F640P33TF70A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
