
The M25P05-AVDW6TP is a 512Kb NOR FLASH memory with an access time of 8ns. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The memory is available in a SOIC package and is mounted using surface mount technology. It is RoHS compliant and has a maximum supply current of 8mA.
Micron M25P05-AVDW6TP technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 512Kb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Forté™ |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P05-AVDW6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
