The M25P05-AVMB6TP is a 512Kb NOR FLASH memory device with a 1-bit address bus and supports SPI and serial interfaces. It operates within a temperature range of -40°C to 85°C and is supplied at 3.3V. The memory is packaged in tape and reel quantities and is compliant with RoHS regulations. This device is not radiation hardened and is designed for general use in electronic systems.
Sign in to ask questions about the Micron M25P05-AVMB6TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25P05-AVMB6TP technical specifications.
| Address Bus Width | 1b |
| Density | 512Kb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P05-AVMB6TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.