Sign in to ask questions about the Micron M25P05-AVMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25P05-AVMN6P technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 512Kb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P05-AVMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
