Sign in to ask questions about the Micron M25P05-AVMP6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25P05-AVMP6G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 512Kb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 512Kb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Termination | SMD/SMT |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P05-AVMP6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
