This industrial-grade FLASH memory IC features 64,000 words of code memory and 64,000 words of data memory, operating within a temperature range of -40 to 85 degrees Celsius. It has a maximum clock frequency of 50 MHz and is supplied with a voltage between 2.7 and 3.6 volts. The device is packaged in an 8-pin HVSON package and has a single function. It is a serial memory IC with a nominal supply voltage of 3 volts.
Micron M25P05-AVMP6T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.