Serial SPI NOR Flash memory with 512K-bit density, organized as 64K words x 8 bits. Features an 8-pin UFDFPN package (2x3x0.53mm) with 0.5mm pitch for surface mounting. Operates from a 2.7V to 3.6V supply, with a typical 3.3V voltage and 8ns maximum access time. Supports symmetrical, sectored block architecture and synchronous timing. Extended temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M25P05AVZW6GX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | UFDFPN |
| Package Description | Ultra Thin Fine Pitch Dual Flat Package No Lead |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 512Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 8mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 64K |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 1bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Micron M25P05AVZW6GX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.