The M25P10-AVMB3TP/Y is a 1Mb NOR Flash Memory device from Micron. It operates at a voltage of 2.7V and has a maximum frequency of 50MHz. The memory is accessible via a SPI/Serial interface. It is available in Tape and Reel packaging. The device is rated to operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 17b |
| Density | 1Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| Voltage | 2.7V |
| RoHS | Compliant |