
1M-bit NOR Flash memory with Serial-SPI interface, featuring 128K x 8 organization and 15ns maximum access time. Operates with 2.5V or 3.3V supply voltage, supporting a programming voltage range of 2.3V to 3.6V. This surface-mount component is housed in an 8-pin UFDFPN EP package (2x3mm, 0.5mm pitch) with a seated plane height of 0.55mm. It offers symmetrical block architecture and operates across a temperature range of -40°C to 85°C.
Micron M25P10-AVMB6T technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | UFDFPN EP |
| Package Description | Ultra Thin Fine Pitch Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 1Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 8mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.3 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 15ns |
| Number of Words | 128K |
| Boot Block | No |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Address Bus Width | 17bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Micron M25P10-AVMB6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.