
The M25P10-AVMB6TG is a 1Mb SPI NOR FLASH memory device with a maximum access time of 8ns and a frequency of 50MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.3V and 3.6V. The device is mounted in a surface mount HVSON-8 package and is compliant with RoHS regulations. It has a synchronous interface and a supply current of 8mA.
Checking distributor stock and pricing after the page loads.
Micron M25P10-AVMB6TG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 17b |
| Density | 1Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.
