Sign in to ask questions about the Micron M25P10-AVMN3P/Y datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25P10-AVMN3P/Y technical specifications.
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P10-AVMN3P/Y to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.