Micron M25P10-AVMN3TP/Y technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 17b |
| Density | 1Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P10-AVMN3TP/Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
