Sign in to ask questions about the Micron M25P10-AVMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25P10-AVMN6P technical specifications.
| Access Time | 1.4ms |
| Access Time-Max | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Words | 128000 |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P10-AVMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
