
This 1Mb SPI NOR Flash Memory operates at a maximum frequency of 50MHz and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The memory has a density of 1Mb and a page size of 256B, with a word size of 8 bits and a number of words of 128000.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 15ns |
| Address Bus Width | 17b |
| Density | 1Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
