This 1Mb non-volatile FLASH memory operates at a voltage of 2.3V and a frequency of 50MHz. It is packaged in bulk and has a maximum operating temperature of 85°C. The memory is RoHS compliant and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Density | 1Mb |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage | 2.3V |
| RoHS | Compliant |