Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M25P128-VME6GB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 128Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 16777216 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P128-VME6GB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
