M25P16 SERIAL FLASH EMBEDDED MEMORY, 75 MHZ CLOCK FREQUENCY
Checking distributor stock and pricing after the page loads.
| Density | 16Mb |
| Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Voltage | 2.7V |
| RoHS | Not Compliant |