This 16Mb SPI serial flash memory operates at frequencies up to 75MHz and features an 8-bit density. It is compliant with RoHS and Reach SVHC regulations. The device can withstand temperatures between -40°C and 85°C. The maximum supply voltage is 3.6V, while the minimum supply voltage is 2.7V.
Micron M25P16-VME6G technical specifications.
| Density | 8b |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.