
This 16Mb SPI NOR FLASH IC operates at a maximum frequency of 75MHz and a supply voltage of 3.3V. It features a maximum operating temperature range of -40°C to 125°C and is packaged in a SOIC package. The device has a memory size of 2000000B and a page size of 256B, with a word size of 8b and a synchronous interface.
Sign in to ask questions about the Micron M25P16-VMN3TPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25P16-VMN3TPB technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P16-VMN3TPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
