Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M25P16-VMN3YPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 75MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P16-VMN3YPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
